Reference Only
AP.25J.01.10000D
Obsolete
Antennas
Datasheet
AP.25J.01.10000D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Three Stage | |
| Minimum Frequency | 1.57142 GHz | |
| Maximum Frequency | 1.57942 GHz | |
| Protocol - GPS, GLONASS | Galileo, GPS | |
| Mechanical Style | Patch | |
| Style | Active | |
| Gain | 4 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMA | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 1.57542 GHz | |
| Application | GPS L1/Galileo E1 | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 4 mm | |
| Cable Type | RG-174 | |
| Packaging | Bulk | |
| Cable Length | 10 m | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?