Reference Only
AP02ML1630411C0
New Product
Antennas .
Datasheet
AP02ML1630411C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Antennas | |
| Product | Indoor Antennas | |
| Protocol - Cellular, NBIoT, LTE | LTE | |
| Style | Flexible PCB | |
| Gain | 2.24 dB | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL | |
| Length | 38 mm | |
| Width | 20 mm | |
| Height | 0.12 mm | |
| Series | AP0 | |
| Cable Length | 200 mm | |
| Frequency Range | 1.71 GHz to 6 GHz | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6.000 / Multiples: 6.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,91 € | 5.460,00 € |
Need more?