Reference Only

AP1-1-59-702

Circuit Breakers

Manufacturer:

Mfr Part:
AP1-1-59-702

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryCircuit Breakers
ProductCircuit Breakers
TypeMagnetic
Current Rating7 A
Voltage Rating AC120 VAC
Voltage Rating DC50 VDC
Number of Poles1 Pole
Actuator TypeToggle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Mounting StylePanel Mount
SubcategoryCircuit Breakers
Termination StyleHook

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?