Reference Only
AP1-1-62-103
Circuit Breakers .
Datasheet
AP1-1-62-103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | AP | |
| Product | Circuit Breakers | |
| Current Rating | 10 A | |
| Voltage Rating AC | 240 VAC | |
| Number of Poles | 1 Pole | |
| Actuator | Toggle | |
| Illuminated | Non-Illuminated | |
| Height | 16.66 mm | |
| Length | 40.77 mm | |
| Mounting Style | Panel Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Hook Terminals | |
| Tradename | AIRPAX | |
| Width | 39.67 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 485,78 € | 1.457,34 € | |
| 324,62 € | 1.623,10 € | |
| 294,00 € | 7.350,00 € |
Need more?