Reference Only
AP17-1-51-752
Circuit Breakers .
Datasheet
AP17-1-51-752 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | AP | |
| Product | Circuit Breakers | |
| Current Rating | 7.5 A | |
| Voltage Rating DC | 50 VDC | |
| Number of Poles | 2 Pole | |
| Actuator | Toggle | |
| Illuminated | Non-Illuminated | |
| Height | 32.53 mm | |
| Length | 45.21 mm | |
| Mounting Style | Panel Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Hook Terminals | |
| Tradename | AIRPAX | |
| Width | 39.67 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.068,05 € | 3.204,15 € | |
| 982,16 € | 4.910,80 € | |
| 981,92 € | 9.819,20 € |
Need more?