
AP1M-L1-Y
Panel Mount Indicator Housings & Hardware .
Datasheet
AP1M-L1-Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Panel Mount Indicator Housings & Hardware | |
| Series | AP | |
| Mounting Hole Size | 10 mm | |
| Product Type | Lamp Assemblies | |
| Product | Indicators | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,47 € | 5,47 € | |
| 4,91 € | 49,10 € | |
| 4,50 € | 450,00 € | |
| 4,31 € | 2.155,00 € | |
| 4,25 € | 4.250,00 € |
Need more?