
AP4A-FM5-CB1M100Z
Proximity Sensors - Industrial 10m Cable St FM In ThdSt ML Ext Thd.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Inductive | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors | |
| Part # Aliases | AP4AFM5CB1M100Z |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 341,86 € | 341,86 € | |
| 339,51 € | 1.697,55 € | |
| 328,09 € | 3.280,90 € | |
| 326,26 € | 8.156,50 € |
Need more?