Reference Only
AP5S1-FREQ-EH-B
End of Life
Programmable Oscillators 2.5V 10M-166M PwrDn Must Specify Freq.
Datasheet
AP5S1-FREQ-EH-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Programmable Oscillators | |
| Product | Standard Oscillators | |
| Frequency | 10 MHz to 200 MHz | |
| Frequency Stability | 25 PPM | |
| Termination Style | SMD/SMT | |
| Length | 5 mm | |
| Width | 3.2 mm | |
| Height | 1.2 mm | |
| Product Type | Programmable Oscillators | |
| Series | AP5S | |
| Mounting Style | SMD/SMT | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?