Reference Only

AP5S2-FREQ-FH-B

End of Life
Programmable Oscillators 1.8V 1M-75M PwrDn Must Specify Freq.

Manufacturer:

Mfr Part:
AP5S2-FREQ-FH-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryProgrammable Oscillators
ProductStandard Oscillators
Frequency10 MHz to 200 MHz
Frequency Stability25 PPM
Termination StyleSMD/SMT
Length5 mm
Width3.2 mm
Height1.2 mm
SeriesAP5S
Mounting StyleSMD/SMT
Product TypeProgrammable Oscillators
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?