
AP6M-L1-R-ENGRAVED
Switch Bezels / Switch Caps .
Datasheet
AP6M-L1-R-ENGRAVED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Lens | |
| For Use With | Pilot Lights | |
| Designed for | AP Series | |
| Color | Red | |
| IP Rating | IP65 | |
| Features | Round | |
| Illumination Color | Red | |
| Mounting Method | Snap In | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,33 € | 223,30 € | |
| 21,75 € | 543,75 € | |
| 21,04 € | 1.052,00 € | |
| 20,45 € | 2.045,00 € | |
| 19,91 € | 4.977,50 € |
Need more?