Reference Only

AP7S2-FREQ-LK-B

Programmable Oscillators

Manufacturer:

Mfr Part:
AP7S2-FREQ-LK-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryProgrammable Oscillators
ProductStandard Oscillators
Frequency10 MHz to 200 MHz
Frequency Stability25 PPM
Termination StyleSMD/SMT
Length7 mm
Width5 mm
Height1.6 mm
SeriesAP7S
Mounting StyleSMD/SMT
Product TypeProgrammable Oscillators
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?