
AP8M111-A
LED Panel Mount Indicators .
Datasheet
AP8M111-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Amber | |
| Mounting Hole Size | 8 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Terminal | |
| Series | AP | |
| IP Rating | IP40 | |
| Mounting Method | Snap-In | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,72 € | 10,72 € | |
| 8,90 € | 89,00 € | |
| 8,77 € | 4.385,00 € | |
| 8,67 € | 8.670,00 € |
Need more?