Reference Only
APA18T12-9L
Obsolete
Heat Sinks 75W 10.8-14Vin .75V@18A Vertical TH
Datasheet
APA18T12-9L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Mounting Style | Through Hole | |
| Heatsink Material | Aluminum | |
| Length | 2 in | |
| Width | 0.5 in | |
| Height | 0.32 in | |
| Product Type | Heat Sinks | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504408500 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?