Reference Only
APA501-60-006
Heat Sinks 57.5 x 59 x37mm HORZ.
Datasheet
APA501-60-006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Designed for | AIH | |
| Mounting Style | Screw | |
| Heatsink Material | Aluminum | |
| Fin Style | Horizontal Fin | |
| Thermal Resistance | 2.8 C/W | |
| Length | 57.5 mm | |
| Width | 59 mm | |
| Height | 37 mm | |
| Packaging | Bulk | |
| Product Type | Heat Sinks | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8504909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,71 € | 535,50 € | |
| 10,35 € | 1.035,00 € | |
| 10,09 € | 2.522,50 € | |
| 9,93 € | 4.965,00 € | |
| 9,92 € | 9.920,00 € |
Need more?