Reference Only
APA501-80-006
Heat Sinks 115 x 59 x37mm HORZ.
Datasheet
APA501-80-006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Designed for | AIF | |
| Mounting Style | Screw | |
| Heatsink Material | Aluminum | |
| Fin Style | Horizontal Fin | |
| Thermal Resistance | 1.7 C/W | |
| Length | 115 mm | |
| Width | 59 mm | |
| Height | 37 mm | |
| Packaging | Bulk | |
| Product Type | Heat Sinks | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909650 |
| TARIC | 8504909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,46 € | 873,00 € | |
| 16,57 € | 1.657,00 € | |
| 15,76 € | 3.940,00 € | |
| 15,25 € | 7.625,00 € |
Need more?