Reference Only
APAKC2506A-SG3
Antennas GPS PCB ANTENNA.
Datasheet
APAKC2506A-SG3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Active Antenna | |
| Minimum Frequency | 1.555 GHz | |
| Maximum Frequency | 1.615 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GNSS, GPS | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | - 1.5 dBi, - 1.0 dBi, - 2.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.5 :1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX 2 | |
| Center Frequency | 1.585 GHz | |
| Application | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 6.9 mm | |
| Cable Type | 59 mm RF1.13 | |
| Series | APAK | |
| Packaging | Tray | |
| Cable Length | 59 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 640 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,20 € | 3.968,00 € | |
| 5,56 € | 5.337,60 € |
Need more?