Reference Only
APAMSTJ-139
Antennas .
Datasheet
APAMSTJ-139 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 380 MHz | |
| Maximum Frequency | 500 MHz | |
| Protocol - Cellular, NBIoT, LTE | Radio | |
| Mechanical Style | Whip | |
| Style | Stubby | |
| Gain | 2 dBi | |
| Bandwidth | 15 MHz, 20 MHz, 25 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 440 MHz | |
| Application | TETRA Radios, Emergency Services, Public Safety | |
| Length | 54.6 mm | |
| Series | APAM | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?