Reference Only
APBVA3010YSGC
Multi-Color LEDs Yellow/Grn 588/568nm Water Clear 6/15mcd.
Datasheet
APBVA3010YSGC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1204 (3212 metric) | |
| Illumination Color | Yellow, Green | |
| Wavelength/Color Temperature | 588 nm, 568 nm | |
| Viewing Angle | 140 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V, 2.2 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 2 mm x 1 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Water Clear | |
| Length | 3 mm | |
| Luminous Intensity | 6 mcd, 15 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 1 mm | |
| Part # Aliases | KPBVA-3010YSGC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | none |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,122 € | 244,00 € | |
| 0,12 € | 480,00 € | |
| 0,113 € | 1.130,00 € | |
| 0,103 € | 2.472,00 € |
Need more?