Reference Only
APC-SR-20-180
Standard Circular Connector .
Datasheet
APC-SR-20-180 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Strain Relief | |
| Diameter | 34.56 mm | |
| Series | APC | |
| Length | 38 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | C10-791351-020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,94 € | 59,40 € | |
| 5,50 € | 110,00 € | |
| 5,05 € | 505,00 € | |
| 4,65 € | 930,00 € | |
| 4,39 € | 2.195,00 € | |
| 3,91 € | 3.910,00 € | |
| 3,90 € | 7.800,00 € |
Need more?