Reference Only
APC00-18-10P
New Product
Standard Circular Connector FRONT MOUNT RECEPTACLE 18-10 PIN.
Datasheet
APC00-18-10P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 18 | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| IP Rating | IP67 | |
| Series | APC | |
| Color | Black | |
| Contact Material | Copper | |
| Current Rating | 30 A | |
| Flammability Rating | Ul 94 V-0 | |
| Insert Arrangement | 18-10 | |
| Mating Cycles | 500 Cycle | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V | |
| Wire Gauge | 10 AWG | |
| Part # Aliases | C10-779773-F10P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,49 € | 449,00 € | |
| 4,02 € | 1.005,00 € | |
| 3,78 € | 1.890,00 € | |
| 3,33 € | 3.330,00 € | |
| 3,14 € | 7.850,00 € |
Need more?