Reference Only
APC07-11-8P
Standard Circular Connector .
Datasheet
APC07-11-8P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 8 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 11 | |
| Mounting Style | Panel Mount | |
| Shell Material | Plastic | |
| Series | APC | |
| Contact Material | Copper Alloy | |
| Insert Arrangement | 11-08 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | C10-779778-08P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,67 € | 116,70 € | |
| 10,80 € | 216,00 € | |
| 10,42 € | 521,00 € | |
| 8,49 € | 849,00 € | |
| 8,06 € | 1.612,00 € | |
| 7,84 € | 3.920,00 € | |
| 7,38 € | 7.380,00 € |
Need more?
Available Regional Inventory
5 available now at tti.com