Reference Only
APC07-11-8P REV.II
New Product
Standard Circular Connector JAM NUT RECEPTACLE 11-8 PIN REV.II.
Datasheet
APC07-11-8P REV.II DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 8 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 11 | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Current Rating | 7.5 A | |
| Series | APC | |
| Contact Material | Copper | |
| Insert Arrangement | 11-08 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | ZH-796983-08P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,08 € | 100,80 € | |
| 9,51 € | 190,20 € | |
| 9,42 € | 471,00 € | |
| 5,26 € | 526,00 € | |
| 4,94 € | 988,00 € | |
| 4,48 € | 4.480,00 € |
Need more?