Reference Only
APD-199
Switch Actuators .
Datasheet
APD-199 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Series | TWTD | |
| Type | Operating Head | |
| For Use With | 30 mm Pushbutton Switches | |
| Designed for | TWTD Series | |
| Illumination | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Actuators | |
| Product | Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,30 € | 30,30 € | |
| 27,67 € | 276,70 € | |
| 26,63 € | 665,75 € | |
| 25,21 € | 1.260,50 € | |
| 24,17 € | 2.417,00 € | |
| 23,16 € | 5.790,00 € |
Need more?