
APD-4BS-K2
Automotive Connectors 121583-0003.
Datasheet
APD-4BS-K2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Gender | Receptacle (Female) | |
| Color | Blue | |
| Sealed / Unsealed | Sealed | |
| Series | APD | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper | |
| Contact Type | Plug | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 48 VDC | |
| Part # Aliases | 121583-0003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,66 € | 2.830,00 € | |
| 5,31 € | 5.310,00 € |
Need more?