Reference Only
APD057PRC060170B
Heavy Duty Power Connectors .
Datasheet
APD057PRC060170B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Plugs | |
| Number of Positions | 1 Position | |
| Termination Style | Screw | |
| Wire Gauge Max | 6 AWG | |
| Housing Color | Black | |
| Pitch | 17 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,94 € | 1.198,20 € | |
| 38,61 € | 1.930,50 € | |
| 36,48 € | 3.648,00 € | |
| 36,47 € | 9.117,50 € |
Need more?