Reference Only
APD240G0640001S51
Obsolete
Plasma Displays 240x64 Module
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Plasma Displays | |
| Type | Plasma Panel Display Module | |
| Touch Panel | Without Touch Panel | |
| Interface Type | Parallel, RS-232 | |
| Luminance | 50 fL | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Operating Supply Current | 1.25 A | |
| Operating Supply Voltage | 12 V | |
| Packaging | Bulk | |
| Pixel Size - W x H | 0.483 mm x 0.483 mm | |
| Product Type | Plasma Displays | |
| Subcategory | Displays | |
| Viewing Angle | 150 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8524111000 |
| TARIC | 8524110000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?