Reference Only
APD2520F3C03-P22
Infrared Emitters .
Datasheet
APD2520F3C03-P22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 940 nm | |
| Radiant Intensity | 8 mW/sr | |
| Beam Angle | 10 deg | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 1.2 V | |
| Power Rating | 90 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | 4.5 mm x 2 mm x 2.8 mm | |
| Packaging | Reel | |
| Illumination Color | Infrared | |
| Lens Shape | Dome | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 10 deg | |
| Part # Aliases | KPD-2520F3C-03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,223 € | 223,00 € | |
| 0,203 € | 406,00 € | |
| 0,191 € | 955,00 € | |
| 0,186 € | 1.860,00 € | |
| 0,179 € | 4.475,00 € |
Need more?