
APD256G0640001G01
Obsolete
Plasma Displays 256x64 Module with power supply
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Plasma Displays | |
| Type | Plasma Panel Display Module | |
| Touch Panel | Without Touch Panel | |
| Viewing Area - W x H | 323.85 mm x 107.7 mm | |
| Character Size | 5.72 mm x 11.15 mm | |
| Description/Function | Provides superior viewing angles | |
| Luminance | 50 cd/m2 | |
| Operating Supply Voltage | 12 V to 24 V | |
| Packaging | Bulk | |
| Pixel Size - W x H | 0.635 mm x 1.016 mm | |
| Product Type | Plasma Displays | |
| Subcategory | Displays | |
| Viewing Angle | 150 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8528592300 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?