
APF30006
General Purpose Relays POWER RELAY SLIM TYPE 6A
Datasheet
APF30006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Type | Slim | |
| Coil Voltage | 6 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Coil Termination | Solder Pin | |
| Coil Resistance | 212 Ohms | |
| Coil Current | 28.3 mA | |
| Series | APF | |
| Length | 28 mm | |
| Width | 5 mm | |
| Height | 15 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?