APF30048 Panasonic Industry

APF30048

General Purpose Relays POWER RELAY SLIM TYPE 6A

Manufacturer:

Mfr Part:
APF30048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
TypeSlim
Coil Voltage48 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating6 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Coil TerminationSolder Pin
Coil Resistance10.618 kOhms
Coil Current4.5 mA
SeriesAPF
Length28 mm
Width5 mm
Height15 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?