Reference Only
APFA2507LSURKSYKZGKC
Multi-Color LEDs RGY R/A 2507 SMD.
Datasheet
APFA2507LSURKSYKZGKC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Tri-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-4 | |
| Illumination Color | Red, Yellow, Green | |
| Wavelength/Color Temperature | 630 nm, 590 nm, 525 nm | |
| Viewing Angle | 130 deg, 115 deg, 125 deg | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 1.75 V, 1.85 V, 2.65 V | |
| Power Rating | 75 mW, 75 mW, 102.5 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.1 mm x 0.5 mm | |
| Lens Shape | Semitube | |
| Lens Transparency | Water Clear | |
| Height | 1 mm | |
| Length | 2.5 mm | |
| Luminous Intensity | 30 mcd, 15 mcd, 60 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Series | HeliColour | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 0.7 mm | |
| Part # Aliases | KPFA-2507LSURKSYKZGKC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,362 € | 1.086,00 € | |
| 0,346 € | 2.076,00 € | |
| 0,322 € | 2.898,00 € |
Need more?