
APG-25R-AG
Camera Accessories Camera Enclosure.
Datasheet
APG-25R-AG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Camera Accessories | |
| Product | Camera Enclosures | |
| Dimensions | 188.65 mm x 60.25 mm | |
| Product Type | Camera Accessories | |
| Subcategory | Cameras & Accessories | |
| Part # Aliases | APG25RAG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.112,85 € | 2.112,85 € |
Need more?