
APG-30S-AD
Miniature Cases - Industrial SS 7.5" 316 Encl..
Datasheet
APG-30S-AD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Miniature Cases - Industrial | |
| Product Type | Enclosures for Industrial Automation | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | APG30SAD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.029,84 € | 1.029,84 € |
Need more?