
APG-35C-EF
Industrial Lighting Accessories LDR2 70mm Ring ight Mount.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Lighting Accessories | |
| Type | Ring Light Mount | |
| For Use With | LDR2 70mm | |
| Product Type | Camera Accessories | |
| Subcategory | Cameras & Accessories | |
| Part # Aliases | APG35CEF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 213,57 € | 213,57 € | |
| 183,83 € | 1.838,30 € |
Need more?