Reference Only
APG015ZGC/S-5MAV
New Product
Single Color LEDs .
Datasheet
APG015ZGC/S-5MAV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 521 nm | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 2.9 V | |
| Lens Color | Colorless | |
| Lens Shape | Rectangular | |
| Lens Transparency | Clear | |
| Series | QuantunDot BGW | |
| Height | 0.2 mm | |
| Illumination Color | Green | |
| Length | 0.45 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 140 deg | |
| Width | 0.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,20 € | 800,00 € | |
| 0,189 € | 2.268,00 € | |
| 0,174 € | 4.176,00 € |
Need more?