Reference Only
APG0603SEC-E-TT
Not Recommended for New Designs
Single Color LEDs 624nm 0201 Heli-Um 0.6x0.3mm SMD LED
Datasheet
APG0603SEC-E-TT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0201 (0603 metric) | |
| Wavelength/Color Temperature | 624 nm | |
| Illumination Color | Red | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.93 V | |
| Power Rating | 48 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 0.65 mm x 0.35 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Water Clear | |
| Series | HeliUM | |
| Packaging | Reel | |
| Height | 0.2 mm | |
| Length | 0.65 mm | |
| Luminous Intensity | 120 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 140 deg | |
| Width | 0.35 mm | |
| Part # Aliases | KPG-0603SEC-E-TT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?