Reference Only
APGF0606SYKCGK-TT-C2
Multi-Color LEDs Yellow/Green LED.
Datasheet
APGF0606SYKCGK-TT-C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-4 | |
| Wavelength/Color Temperature | 591 nm | |
| Viewing Angle | 140 deg | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2.3 V | |
| Lens Color | Colorless | |
| Height | 0.2 mm | |
| Length | 0.65 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 0.65 mm | |
| Part # Aliases | KPGF-0606SYKCGKXC-TT-C2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?