Reference Only

APHHS1005F3C-70MAV

Infrared Emitters 1x0.5mm IR SMD.

Manufacturer:

Mfr Part:
APHHS1005F3C-70MAV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength940 nm
Radiant Intensity8 mW/sr
Beam Angle140 deg
If - Forward Current70 mA
Vf - Forward Voltage1.33 V
Power Rating133 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case0402 (1005 metric)
PackagingReel
Illumination ColorInfrared
Lens ShapeRectangular
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications
Viewing Angle140 deg
Part # AliasesKPHHS-1005F3C-70MAV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20.000 / Multiples: 1)
Quantity Unit PriceExt. Price
0,146 €2.920,00 €
0,14 €3.360,00 €
Need more?