Reference Only
APL9VA600LH250
New Product
Aluminum Organic Polymer Capacitors 250V 60uF 20% 125C ESR=90mOhms Rectang AEC-Q200.
Datasheet
APL9VA600LH250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 60 uF | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Radial | |
| Length | 53.8 mm (2.118 in) | |
| Width | 26 mm (1.024 in) | |
| Product | Aluminum Polymer Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| ESR | 90 mOhms | |
| Ripple Current | 12.44 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 9.5 mm | |
| Package Type | Vibration-Proof Can | |
| Series | APL9V | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Lead Spacing | 10 mm | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 90 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,73 € | 3.395,70 € |
Need more?
Available Regional Inventory
90 available now at tti.com