Reference Only

APMA160ARA680MF30S

Obsolete
Aluminum Organic Polymer Capacitors 68uF 20% 16V Super Low ESR

Manufacturer:

Mfr Part:
APMA160ARA680MF30S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance68 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length7.2 mm (0.283 in)
Width7 mm (0.276 in)
ProductAluminum Polymer Capacitors
Life5000 Hour
Tolerance20 %
ESR50 Ohms
Ripple Current2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height3 mm
Package TypeMolded
SeriesPMA
Dissipation Factor DF0.12
Leakage Current544 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?