
APMS-10GRCF-50
Obsolete
Photoelectric Sensors Magnetic Sensors
Datasheet
APMS-10GRCF-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Photoelectric Sensors | |
| Supply Voltage - Min | 8 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Features | Turbidity Sensor | |
| Operating Supply Voltage | 24 VDC | |
| Product Type | Photoelectric Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543200000 |
| TARIC | 8543200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?