Reference Only
APPM-A05MAPAN-BS1
Circular Push Pull Connectors Circular Metric Connector MPronto-12 (M12 Push Pull), B Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight, Field Installable.
Datasheet
APPM-A05MAPAN-BS1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Straight Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 5 Contact | |
| Mounting Style | Cable Mount | |
| Termination Style | Solder | |
| Series | M12 B Code | |
| Contact Plating | Gold | |
| Current Rating | 4 A | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | MPronto-12 | |
| Voltage Rating | 60 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,66 € | 96,60 € | |
| 9,57 € | 191,40 € | |
| 9,28 € | 464,00 € | |
| 7,78 € | 778,00 € | |
| 7,75 € | 1.550,00 € | |
| 7,06 € | 3.530,00 € | |
| 6,69 € | 6.690,00 € |
Need more?
Available Regional Inventory
10 available now at tti.com