Reference Only
APPM-A08MAPAS-XS1
Circular Push Pull Connectors Circular Metric Connector MPronto-12 (M12 Push Pull), X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Field Installable.
Datasheet
APPM-A08MAPAS-XS1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Straight Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 8 Contact | |
| Mounting Style | Cable Mount | |
| Termination Style | Solder | |
| Color | Black | |
| Contact Plating | Gold | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Plastic | |
| Subcategory | Circular Connectors | |
| Tradename | MPronto-12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,71 € | 127,10 € | |
| 11,91 € | 238,20 € | |
| 11,18 € | 559,00 € | |
| 10,41 € | 1.041,00 € | |
| 10,03 € | 2.006,00 € | |
| 9,48 € | 4.740,00 € | |
| 9,35 € | 9.350,00 € |
Need more?
Available Regional Inventory
10 available now at tti.com