
APQW11LD-Y
Switch Bezels / Switch Caps .
Datasheet
APQW11LD-Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Button | |
| For Use With | N Series | |
| Designed for | 16 mm Pushbutton Switches | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,87 € | 18,70 € | |
| 1,73 € | 43,25 € | |
| 1,70 € | 85,00 € | |
| 1,45 € | 145,00 € | |
| 1,41 € | 352,50 € | |
| 1,30 € | 650,00 € | |
| 1,21 € | 1.210,00 € |
Need more?