Reference Only
APS2012SP1C
Phototransistors 2mm x 1.25mm.
Datasheet
APS2012SP1C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 580 nm | |
| Collector- Emitter Voltage VCEO Max | 60 V | |
| Collector-Emitter Breakdown Voltage | 60 V | |
| Collector-Emitter Saturation Voltage | 400 mV | |
| Dark Current | 100 nA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Wavelength | 700 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,24 € | 480,00 € | |
| 0,211 € | 844,00 € | |
| 0,194 € | 1.940,00 € | |
| 0,192 € | 4.608,00 € |
Need more?