Reference Only
APSD00030321101M00
Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type.
Datasheet
APSD00030321101M00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 3.3 mm x 3 mm x 2.1 mm | |
| Shielding | Unshielded | |
| Inductance | 100 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 2.52 Ohms | |
| Saturation Current | 250 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 3.3 mm | |
| Width | 3 mm | |
| Height | 2.1 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | APSD | |
| Packaging | Reel | |
| Application | Automotive | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz | |
| Part # Aliases | SCD03021T-101M-AU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,249 € | 1.494,00 € |
Need more?