Reference Only
APSFSA2
Circular Push Pull Connectors 18MMBOX MT RECPT NKL 3P 2.5MM SKT.
Datasheet
APSFSA2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 3 Contact | |
| Shell Size | 18 | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Series | APS | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Metal | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | Amphe-PPM | |
| Part # Aliases | CAPSFSA2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,65 € | 1.382,50 € | |
| 27,34 € | 6.835,00 € |
Need more?