Reference Only
APT1222D05
Triac & SCR Output Optocouplers AC TY 600V 100mA 50V Coupler SSR.
Datasheet
APT1222D05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Triac & SCR Output Optocouplers | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-6 | |
| Packaging | Tube | |
| Product Type | Triac & SCR Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,42 € | 71,00 € | |
| 1,08 € | 108,00 € | |
| 0,93 € | 465,00 € | |
| 0,89 € | 890,00 € | |
| 0,85 € | 2.125,00 € | |
| 0,81 € | 4.050,00 € | |
| 0,78 € | 7.800,00 € |
Need more?