Reference Only
APV-16-15
LED Power Supplies 15W 15V 1A 90-264VAC Constant V.
Datasheet
APV-16-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Voltage (CV) | |
| Output Current-Channel 1 | 800 mA | |
| Output Voltage-Channel 1 | 15 VDC | |
| Output Power | 15 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Desktop | |
| Length | 77 mm (3.031 in) | |
| Width | 40 mm (1.575 in) | |
| Height | 29 mm (1.142 in) | |
| Industry | Industrial | |
| Series | APV-16 | |
| IP Rating | IP42 | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,69 € | 5,69 € | |
| 5,43 € | 27,15 € | |
| 5,16 € | 51,60 € | |
| 5,13 € | 102,60 € |
Need more?