Reference Only
APV-35-24
LED Power Supplies 36W 24V 1.5A CV LED PS.
Datasheet
APV-35-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Voltage (CV) | |
| Output Current-Channel 1 | 1.5 A | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Power | 36 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 84 mm (3.307 in) | |
| Width | 57 mm (2.244 in) | |
| Height | 29.5 mm (1.161 in) | |
| Industry | Industrial | |
| Series | APV-35 | |
| IP Rating | IP42 | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | APV35-24-PH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,80 € | 633,60 € | |
| 8,79 € | 1.898,64 € |
Need more?